PROD Tech PDMTAT044125-330MWU
| Manufacturer | PROD TechAsian Brands |
| MPN | PDMTAT044125-330MWU |
| LCSC Part # | C2909800 |
| Packaging | Through Hole,D=14.5mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 6A 30mΩ Through Hole,D=14.5mm |
| Datasheet | PROD Tech PDMTAT044125-330MWU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,D=14.5mm | |
| Current Rating | 6A | |
| Wire Diameter | 0.7mm | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Toroidal Inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,D=14.5mm | |
| Current Rating | 6A | |
| Wire Diameter | 0.7mm | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Toroidal Inductor | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,450
2,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2623$ 0.2492 | $ 1.25 |
| 50+ | $ 0.2084$ 0.1980 | $ 9.90 |
| 300+ | $ 0.1854$ 0.1762 | $ 52.86 |
| 600+ | $ 0.1419$ 0.1349 | $ 80.94 |
| 2,400+ | $ 0.1291$ 0.1227 | $ 294.48 |
| 5,100+ | $ 0.1214$ 0.1154 | $ 588.54 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,D=14.5mm | |
| Current Rating | 6A | |
| Wire Diameter | 0.7mm | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Toroidal Inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,D=14.5mm | |
| Current Rating | 6A | |
| Wire Diameter | 0.7mm | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 30mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Toroidal Inductor | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
C2909800 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



