PROD Tech PCAQ4532B-221T150
| Manufacturer | PROD TechAsian Brands |
| MPN | PCAQ4532B-221T150 |
| LCSC Part # | C2909788 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 1.5A 2LN 220Ω SMD |
| Datasheet | PROD Tech PCAQ4532B-221T150 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,4.5x3.2mm | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 50V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,4.5x3.2mm | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 50V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Operating Temperature | -25℃~+105℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,235
1,235 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.354 | $ 1.77 |
| 50+ | $ 0.2802 | $ 14.01 |
| 150+ | $ 0.2485 | $ 37.28 |
| 500+ | $ 0.2002 | $ 100.10 |
| 2,500+ | $ 0.1826 | $ 456.50 |
| 5,000+ | $ 0.1721 | $ 860.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,4.5x3.2mm | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 50V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Packaging | SMD-4P,4.5x3.2mm | |
| DC Resistance(DCR) | 100mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Voltage Withstand | 50V | |
| Current Rating | 1.5A | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Operating Temperature | -25℃~+105℃ |
Help & FeedbackShow similar products (0) >
C2909788 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



