ROHM SML-D12P8WT86C
| Manufacturer | |
| MPN | SML-D12P8WT86C |
| LCSC Part # | C2909774 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 20mA Green 2.2V 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Luminous Intensity | 6.3mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | White Lens | |
| Viewing Angle | - | |
| Forward Current | 20mA | |
| Illumination Color | Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | 560nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50,585
50,585 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1097 | $ 0.55 |
| 50+ | $ 0.0877 | $ 4.39 |
| 150+ | $ 0.0768 | $ 11.52 |
| 500+ | $ 0.0686 | $ 34.30 |
| 3,000+ | $ 0.0518 | $ 155.40 |
| 6,000+ | $ 0.0485 | $ 291.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Luminous Intensity | 6.3mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | White Lens | |
| Viewing Angle | - | |
| Forward Current | 20mA | |
| Illumination Color | Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V | |
| Operating Temperature | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | 560nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
