ROHM RB501SM-30FHT2R
| Manufacturer | |
| MPN | RB501SM-30FHT2R |
| LCSC Part # | C2909773 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-523 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-523 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 350mV@10mA | |
| Reverse Leakage Current (Ir) | 10uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-523 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 350mV@10mA | |
| Reverse Leakage Current (Ir) | 10uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
In-Stock: 2,900
2,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0543 | $ 1.09 |
| 200+ | $ 0.0457 | $ 9.14 |
| 600+ | $ 0.0409 | $ 24.54 |
| 2,000+ | $ 0.0381 | $ 76.20 |
| 8,000+ | $ 0.0356 | $ 284.80 |
| 16,000+ | $ 0.0342 | $ 547.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-523 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 350mV@10mA | |
| Reverse Leakage Current (Ir) | 10uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-523 | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 350mV@10mA | |
| Reverse Leakage Current (Ir) | 10uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
C2909773 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
