LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LONTIUM SEMICONDUCTOR LT9211_U5 product image
  • LT9211_U5 thumbnail 1
  • LT9211_U5 thumbnail 2
  • LT9211_U5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LONTIUM SEMICONDUCTOR LT9211_U5RoHS

Manufacturer
MPN
LT9211_U5
LCSC Part #
C2909531
Packaging
QFN-64(7.5x7.5)
Customer #
Key Attributes
1.8Gbps 3 2 QFN-64(7.5x7.5) Translators, Level Shifters RoHS
Datasheetpdf iconLONTIUM SEMICONDUCTOR LT9211_U5

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerLONTIUM SEMICONDUCTOR
PackagingQFN-64(7.5x7.5)
output type-
Output SignalTTL;LVDS
Operating Temperature-40℃~+85℃
Input SignalMIPI;LVDS;TTL
Data Rate1.8Gbps
Channel Type-
Number of Elements3
Features-
Voltage - Supply3.3V;1.8V
Number of Circuits2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece
Not available now