LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1251H-9P product image
  • HDGC1251H-9P thumbnail 1
  • HDGC1251H-9P thumbnail 2
  • HDGC1251H-9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1251H-9PRoHS

Manufacturer
HDGCAsian Brands
MPN
HDGC1251H-9P
LCSC Part #
C2909143
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.25mm SINGLE ROW
Datasheetpdf iconHDGC HDGC1251H-9P
Custom CablesMOQ 1pc
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0189$ 0.95
500+$ 0.0148$ 7.40
2,000+$ 0.0117$ 23.40
4,000+$ 0.0104$ 41.60
24,000+$ 0.0092$ 220.80
50,000+$ 0.0085$ 425.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.