LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-PHD-2*5Y product image
  • HC-PHD-2*5Y thumbnail 1
  • HC-PHD-2*5Y thumbnail 2
  • HC-PHD-2*5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PHD-2*5YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PHD-2*5Y
LCSC Part #
C2908646
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm DUAL ROW PHD
Datasheetpdf iconHCTL HC-PHD-2*5Y
Custom CablesMOQ 1pc
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0525$ 0.53
100+$ 0.0421$ 4.21
300+$ 0.0369$ 11.07
2,000+$ 0.0314$ 62.80
4,000+$ 0.0283$ 113.20
10,000+$ 0.0268$ 268.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Pins Structure2x5P
Reference SeriesPHD
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.