LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PH-11A product image
  • PH-11A thumbnail 1
  • PH-11A thumbnail 2
  • PH-11A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PH-11A

Manufacturer
HCTLAsian Brands
MPN
PH-11A
LCSC Part #
C2908632
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 11POS 2mm
DatasheetHCTL PH-11A
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
In-Stock: 630
630 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0615$ 0.62
100+$ 0.0485$ 4.85
300+$ 0.042$ 12.60
1,000+$ 0.0377$ 37.70
5,000+$ 0.0338$ 169.00
10,000+$ 0.0318$ 318.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row11
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Contact PlatingTin
Number of PINs11P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Row Spacing-
Pin Structure1x11P

Features

AI Translation
  • Rated Current: 2A AC/DC
  • Rated Voltage: 100V or 250V AC/DC
  • Temperature Range: -40℃ ~ +105℃
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstanding Voltage: 800V AC/min
  • Material: Wafer Nylon 66 UL94-VO (2), tin-plated brass pins

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.