NXP PCF85134HL/1,118
| Manufacturer | |
| MPN | PCF85134HL/1,118 |
| LCSC Part # | C2908537 |
| Packaging | LQFP-80(12x12) |
| Customer # | |
| Key Attributes | Universal 60x4 LCD segment driver for low multiplex rates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | NXP | |
| Packaging | LQFP-80(12x12) | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Display Configurations(bit) | 60x4 bit | |
| Pd - Power Dissipation | - | |
| Quiescent Current | - | |
| Display Configurations(Segment) | 60 Segment | |
| Interface | I²C | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 84
84 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 2+ | $ 3.8625 | $ 7.73 |
| 20+ | $ 3.427 | $ 68.54 |
| 60+ | $ 3.167 | $ 190.02 |
| 200+ | $ 2.9054 | $ 581.08 |
| 1,000+ | $ 2.7851 | $ 2785.10 |
| 2,000+ | $ 2.7299 | $ 5459.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | NXP | |
| Packaging | LQFP-80(12x12) | |
| Voltage - Supply | 1.8V~5.5V | |
| Frequency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Display Configurations(bit) | 60x4 bit | |
| Pd - Power Dissipation | - | |
| Quiescent Current | - | |
| Display Configurations(Segment) | 60 Segment | |
| Interface | I²C | |
| Features | Integrated boost circuit;Built-in oscillator | |
| Current - Supply | 8uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
