Images are for reference only
EDA Models

JILN JL15EDGKN-38104G01

Manufacturer
JILN
Asian Brands
Mfr. Part #
JL15EDGKN-38104G01
LCSC Part #
C2908461
Package
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 3.81mm
Description
0.5~1.5 8A 16~28 Green 300V -40℃~+150℃ 3.81mm Plug 4 1 1x4P P=3.81mm Headers, Plugs and Sockets RoHS
Datasheet pdf icon JILN JL15EDGKN-38104G01
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturer JILN
Package P=3.81mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon JILN JL15EDGKN-38104G01
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 600
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 695
695 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.6407 $ 0.64
10+
$ 0.5231 $ 5.23
30+
$ 0.4643 $ 13.93
100+
$ 0.4055 $ 40.55
600+
$ 0.3343 $ 200.58
1,200+
$ 0.3173 $ 380.76
Standard Packaging 600/Full Bag
Better price for more quantity?
$