LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ST25DV04K-IER6C3 product image
  • ST25DV04K-IER6C3 thumbnail 1
  • ST25DV04K-IER6C3 thumbnail 2
  • ST25DV04K-IER6C3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST ST25DV04K-IER6C3RoHS

Manufacturer
MPN
ST25DV04K-IER6C3
LCSC Part #
C2908287
Packaging
UFDFN-8-EP(2x3)
Customer #
Key Attributes
Dynamic NFC/RFID tag IC with EEPROM and fast transfer mode capability
Datasheetpdf iconST ST25DV04K-IER6C3
In-Stock: 1,034
1,034 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3382$ 1.34
10+$ 1.1101$ 11.10
30+$ 0.9857$ 29.57
100+$ 0.8454$ 84.54
500+$ 0.6971$ 348.55
1,000+$ 0.6699$ 669.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerST
PackagingUFDFN-8-EP(2x3)
transmission rate53Kbit/s
FeaturesBuilt-in non-volatile memory;Energy harvesting;Low power wake-up
Voltage - Supply1.8V~5.5V
Frequency13.56MHz
agreementISO 15693,NFC
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The ST25DV04K, ST25DV16K and ST25DV64K devices are NFC RFID tags offering respectively 4 Kbit, 16 Kbit, and 64 Kbit of electrically erasable programmable memory (EEPROM). They offer two interfaces. The first one is an I²C serial link and can be operated from a DC power supply. The second one is a RF link activated when they act as a contactless memory powered by the received carrier electromagnetic wave. In I²C mode, the user memory contains up to 512 bytes, 2048 bytes and 8192 bytes, which could be split in 4 flexible and protectable areas. In RF mode, following ISO/IEC 15693 or NFC forum type 5 recommendations, the user memory contains respectively up to 128 blocks, 512 blocks and 2048 blocks of 4 bytes which could be split in 4 flexible and protectable areas. They offer a fast transfer mode between the RF and contact worlds, thanks to a 256 bytes volatile buffer (also called Mailbox). In addition, the GPO pin provides data informing the contact world about incoming events, like RF field detection, RF activity in progress or mailbox message availability. An energy harvesting feature is also proposed when external conditions make it possible.

Features

AI Translation
  • I2C interface:
    • Two-wire I²C serial interface supports 1MHz protocol
    • Single supply voltage: 1.8V to 5.5V
    • Multiple byte write programming (up to 256 bytes)
  • Contactless interface:
    • Based on ISO/IEC 15693
    • NFC Forum Type 5 tag certified by the NFC Forum
    • Supports all ISO/IEC 15693 modulations, coding, sub-carrier modes and data rates
    • Custom fast read access up to 53 Kbit/s
    • Single and multiple blocks read (same for Extended commands)
    • Single and multiple blocks write (up to 4) (same for Extended commands)
    • Internal tuning capacitance: 28.5 pF
  • Memory:
    • Up to 64-kbits of EEPROM (depending on version)
    • I²C interface accesses bytes
    • RF interface accesses blocks of 4 bytes
    • Write time: From I²C: typical 5ms for 1 byte; From RF: typical 5ms for 1 block
    • Data retention: 40 years
    • Write cycles endurance: 1 million write cycles at 25°C; 600k write cycles at 85°C; 500k write cycles at 105°C; 400k write cycles at 125°C
  • Fast transfer mode:
    • Fast data transfer between I²C and RF interfaces
    • Half-duplex 256-byte dedicated buffer
  • Energy harvesting:
    • Analog output pin to power external components
  • Data protection:
    • User memory: 1 to 4 configurable areas, protectable in read and/or write by three 64-bit passwords in RF and one 64-bit password in I²C
    • System configuration: protected in write by a 64-bit password in RF and a 64-bit password in I²C
  • GPO:
    • Interruption pin configurable on multiple RF events (field change, memory write, activity, Fast Transfer end, user set/reset/pulse)
    • Open Drain or CMOS output (depending on version)
    • Low power mode (10-ball and 12-pin package only)
    • Input pin to trigger low power mode
  • RF management:
    • RF command interpreter enabled/disabled from I²C host controller
  • Temperature range:
    • Range 6: From -40 to 85°C
    • Range 8: From -40 to 105°C (UDFPN8 and UDFPN12 only); From -40 to 125°C (SO8N and TSSOP8 only, 105°C max on RF interface)
  • Package:
    • 8-pin, 10-ball and 12-pin packages ECOPACK2 (RoHS compliant)