LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA290A2QDCKRQ1 product image
  • INA290A2QDCKRQ1 thumbnail 1
  • INA290A2QDCKRQ1 thumbnail 2
  • INA290A2QDCKRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA290A2QDCKRQ1RoHS

Manufacturer
MPN
INA290A2QDCKRQ1
LCSC Part #
C2908055
Packaging
SC-70-5
Customer #
Key Attributes
Ultra-precise current-sensing amplifier
Datasheetpdf iconTI INA290A2QDCKRQ1
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.6728$ 3.67
10+$ 3.196$ 31.96
30+$ 2.9107$ 87.32
100+$ 2.6237$ 262.37
500+$ 2.4907$ 1245.35
1,000+$ 2.4323$ 2432.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage3uV
Vcm - Common Mode Voltage2.7V~120V
Slew Rate2V/us
Input Offset Current(Ios)-
Bandwidth1.1MHz
FeaturesHigh-side detection;Zero drift / auto-zero
Operating Temperature-40℃~+125℃
Ib - Input Bias Current20uA
Common Mode Rejection Ratio(CMRR)160dB
Output Current-
Noise density(eN)50nV/√Hz
Input Offset Voltage Drift(Vos TC)0.2uV/℃
Quiescent Current370uA
Gain50V/V
Differential Voltage±30V
Dual Supply-
Single Supply2.7V~20V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The INA290-Q1 is an ultra-precision current-sensing amplifier that can measure the voltage drop across a shunt resistor within a wide common-mode range of 2.7V to 120V. It comes in a space-saving SC-70 package, with a PCB footprint of only 2.0mm×2.1mm. Thanks to the combination of features such as an ultra-low offset voltage of ±12μV (maximum), a small gain error of ±0.1% (maximum), and a high DC CMRR of 160dB (typical), the device can achieve ultra-high precision in current measurement. With a high bandwidth of 1.1MHz (at a gain of 20V/V) and an AC CMRR of 85dB (at 50kHz), the INA290-Q1 is suitable not only for DC current measurement but also for high-speed applications (e.g., fast overcurrent protection). By detecting the voltage drop across the shunt resistor within a wide common-mode range of 2.7V to 120V, the INA290-Q1 can provide the function of ultra-precision current measurement. The INA290-Q1 uses an SC-70 package, which can minimize the size of the solution.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA; functional safety documentation available to support functional safety system design
  • Wide common-mode voltage: operating voltage 2.7V to 120V, withstand voltage -20V to +122V
  • Excellent CMRR: 160dB DC, 85dB AC (at 50kHz)
  • Accuracy: gain error ±0.1% (max), gain drift ±5ppm/°C (max); offset voltage ±12μV (max), offset drift ±0.2μV/°C (max)
  • Available gains: 20V/V (A1), 50V/V (A2), 100V/V (A3), 200V/V (A4), 500V/V (A5)
  • High bandwidth: 1.1MHz
  • Slew rate: 2V/µs
  • Quiescent current: 370μA

Applications

AI Translation
  • Solid-state LiDAR
  • Automotive HVAC compressor modules
  • Automotive interior heater modules
  • Automotive parking heater modules
  • Automotive pumps