SPTECH 2N5631
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2N5631 |
| LCSC Part # | C2907968 |
| Package | TO-3 |
| Customer # | |
| Key Attributes | TRANS NPN 140V 16A TO-3 |
| Description | Bipolar (BJT) Transistor NPN 140V 16A 1MHz 200W Through Hole TO-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.824 $ 1.7328 | $ 1.73 |
10+ | $ 1.5522 $ 1.4746 | $ 14.75 |
25+ | $ 1.3283 $ 1.2619 | $ 31.55 |
100+ | $ 1.1537 $ 1.0961 | $ 109.61 |
500+ | $ 1.075 $ 1.0213 | $ 510.65 |
1,000+ | $ 1.041 $ 0.9890 | $ 989.00 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$