LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH 2N5038 product image
  • 2N5038 thumbnail 1
  • 2N5038 thumbnail 2
  • 2N5038 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SPTECH 2N5038RoHS

Manufacturer
SPTECHAsian Brands
MPN
2N5038
LCSC Part #
C2907963
Packaging
TO-3
Customer #
Key Attributes
TRANS NPN 90V 20A TO-3
Datasheetpdf iconSPTECH 2N5038

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSPTECH
PackagingTO-3
Current - Collector Cutoff5mA
Collector - Emitter Voltage VCEO90V
DC Current Gain100
Emitter-Base Voltage VEBO7V
Pd - Power Dissipation140W
Number1 NPN
typeNPN
Current - Collector(Ic)20A
Vce Saturation(VCE(sat))2.5V
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

High Speed- tf = 0.5 μs (Max)

  • Low Saturation Voltage- VCE(sat) ≤ 2.5 V @ IC = 20 A

Applications

AI Translation
  • Designed for use in switching regulators, inverters, wideband amplifiers and power oscillators in industrial and commercial applications.
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6482$ 1.5658$ 1.57
10+$ 1.3779$ 1.3091$ 13.09
25+$ 1.2089$ 1.1485$ 28.71
100+$ 1.0353$ 0.9836$ 98.36
Standard Packaging25/Full Tray
Better price for more quantity?
$