SPTECH 2N6338
| Manufacturer | SPTECHAsian Brands |
| MPN | 2N6338 |
| LCSC Part # | C2907957 |
| Packaging | TO-3 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 25A TO-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 120 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 25A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 120 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 25A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.8V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Collector-Emitter Sustaining Voltage:
- VCEO(SUS) = 100V (Min)
- VCEO(SUS) = 120V (Min)
- VCEO(SUS) = 140V (Min)
- VCEO(SUS) = 160V (Min)
- High Switching Speed
- Low Saturation Voltage: VCE(sat) = 1.0V (Max) @ IC = 10A
Applications
AI Translation
- Designed for use in industrial power amplifier and switching circuit applications.
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2683$ 2.1549 | $ 2.15 |
| 10+ | $ 1.9673$ 1.8690 | $ 18.69 |
| 25+ | $ 1.7411$ 1.6541 | $ 41.35 |
| 100+ | $ 1.5475$ 1.4702 | $ 147.02 |
| 500+ | $ 1.4596$ 1.3867 | $ 693.35 |
| 1,000+ | $ 1.4222$ 1.3511 | $ 1351.10 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| DC Current Gain | 120 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 25A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 40MHz | |
| Collector - Emitter Voltage VCEO | 100V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 120 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 200W | |
| Current - Collector(Ic) | 25A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.8V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Collector-Emitter Sustaining Voltage:
- VCEO(SUS) = 100V (Min)
- VCEO(SUS) = 120V (Min)
- VCEO(SUS) = 140V (Min)
- VCEO(SUS) = 160V (Min)
- High Switching Speed
- Low Saturation Voltage: VCE(sat) = 1.0V (Max) @ IC = 10A
Applications
AI Translation
- Designed for use in industrial power amplifier and switching circuit applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



