SPTECH MJ15023
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | MJ15023 |
| LCSC Part # | C2907951 |
| Package | TO-3 |
| Customer # | |
| Key Attributes | TRANS PNP 200V 16A TO-3 |
| Description | Bipolar (BJT) Transistor PNP 200V 16A 4MHz 250W Through Hole TO-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
16
16
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7606 $ 1.6726 | $ 1.67 |
10+ | $ 1.4902 $ 1.4157 | $ 14.16 |
25+ | $ 1.3212 $ 1.2552 | $ 31.38 |
100+ | $ 1.1476 $ 1.0903 | $ 109.03 |
500+ | $ 1.0693 $ 1.0159 | $ 507.95 |
1,000+ | $ 1.0355 $ 0.9838 | $ 983.80 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$