LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH TIP160 product image
  • TIP160 thumbnail 1
  • TIP160 thumbnail 2
  • TIP160 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SPTECH TIP160RoHS

Manufacturer
SPTECHAsian Brands
MPN
TIP160
LCSC Part #
C2907941
Packaging
TO-3PN
Customer #
Key Attributes
Silicon NPN Darlington Power Transistor
Datasheetpdf iconSPTECH TIP160

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSPTECH
PackagingTO-3PN
Vbe Saturation(VBE(sat))2.2V
Current - Collector Cutoff1mA
Collector - Emitter Voltage VCEO320V
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation125W
typeNPN
Current - Collector(Ic)10A
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))2.9V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7993$ 1.7094$ 1.71
10+$ 1.5275$ 1.4512$ 14.51
30+$ 1.3283$ 1.2619$ 37.86
90+$ 1.1537$ 1.0961$ 98.65
510+$ 1.075$ 1.0213$ 520.86
990+$ 1.041$ 0.9890$ 979.11
Standard Packaging30/Full Tube
Better price for more quantity?
$