SPTECH TIP33
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | TIP33 |
| LCSC Part # | C2907925 |
| Package | TO-3PN |
| Customer # | |
| Key Attributes | TRANS NPN 40V 10A TO-3PN |
| Description | Bipolar (BJT) Transistor NPN 40V 10A 3MHz 80W Through Hole TO-3PN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3PN |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
24
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9069 $ 0.8616 | $ 0.86 |
10+ | $ 0.7409 $ 0.7039 | $ 7.04 |
30+ | $ 0.6041 $ 0.5739 | $ 17.22 |
90+ | $ 0.5211 $ 0.4951 | $ 44.56 |
510+ | $ 0.4719 $ 0.4484 | $ 228.68 |
990+ | $ 0.4458 $ 0.4236 | $ 419.36 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$