SPTECH 2SA1303
| Manufacturer | SPTECHAsian Brands |
| MPN | 2SA1303 |
| LCSC Part # | C2907913 |
| Packaging | TO-3PN |
| Customer # | |
| Key Attributes | TRANS PNP 150V 14A TO-3PN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 180 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 125W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 14A | |
| Vce Saturation(VCE(sat)) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High Collector-Emitter Breakdown Voltage V(BR)CEO = -150 V(Min)
- Good Linearity of hFE
- Complement to Type 2SC3284
Applications
AI Translation
- Designed for audio and general purpose applications
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6236$ 1.5425 | $ 1.54 |
| 10+ | $ 1.3517$ 1.2842 | $ 12.84 |
| 30+ | $ 1.1551$ 1.0974 | $ 32.92 |
| 90+ | $ 0.9862$ 0.9369 | $ 84.32 |
| 510+ | $ 0.9109$ 0.8654 | $ 441.35 |
| 990+ | $ 0.8771$ 0.8333 | $ 824.97 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3PN | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 180 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 125W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 14A | |
| Vce Saturation(VCE(sat)) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High Collector-Emitter Breakdown Voltage V(BR)CEO = -150 V(Min)
- Good Linearity of hFE
- Complement to Type 2SC3284
Applications
AI Translation
- Designed for audio and general purpose applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



