SPTECH BD245
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | BD245 |
| LCSC Part # | C2907904 |
| Package | TO-3PN |
| Customer # | |
| Key Attributes | TRANS NPN 45V 10A TO-3PN |
| Description | Bipolar (BJT) Transistor NPN 45V 10A 3MHz 80W Through Hole TO-3PN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3PN |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6247 $ 1.5435 | $ 1.54 |
10+ | $ 1.3527 $ 1.2851 | $ 12.85 |
30+ | $ 1.1559 $ 1.0982 | $ 32.95 |
90+ | $ 0.9869 $ 0.9376 | $ 84.38 |
510+ | $ 0.9115 $ 0.8660 | $ 441.66 |
990+ | $ 0.8777 $ 0.8339 | $ 825.56 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$