SPTECH BU128
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | BU128 |
| LCSC Part # | C2907865 |
| Package | TO-3 |
| Customer # | |
| Key Attributes | TRANS NPN 200V 10A TO-3 |
| Description | 200V 62.5W 10A NPN TO-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8389 | $ 0.84 |
10+ | $ 0.8193 | $ 8.19 |
25+ | $ 0.8057 | $ 20.14 |
100+ | $ 0.7936 | $ 79.36 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$