SPTECH MJ15001
| Manufacturer | SPTECHAsian Brands |
| MPN | MJ15001 |
| LCSC Part # | C2907852 |
| Packaging | TO-3 |
| Customer # | |
| Key Attributes | TRANS NPN 140V 15A TO-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Current - Collector Cutoff | 250uA | |
| Transition frequency(fT) | 2MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 150 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 200W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 15A | |
| Vce Saturation(VCE(sat)) | 1V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- With TO-3 package
- Complement to type MJ15002
- Wide area of safe operation
Applications
AI Translation
- For high power audio, disk head positioners and other linear applications
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5036$ 1.4285 | $ 1.43 |
| 10+ | $ 1.2432$ 1.1811 | $ 11.81 |
| 25+ | $ 1.1003$ 1.0453 | $ 26.13 |
| 100+ | $ 0.9384$ 0.8915 | $ 89.15 |
| 500+ | $ 0.8669$ 0.8236 | $ 411.80 |
| 1,000+ | $ 0.8352$ 0.7935 | $ 793.50 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-3 | |
| Current - Collector Cutoff | 250uA | |
| Transition frequency(fT) | 2MHz | |
| Collector - Emitter Voltage VCEO | 140V | |
| DC Current Gain | 150 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 200W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 15A | |
| Vce Saturation(VCE(sat)) | 1V | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- With TO-3 package
- Complement to type MJ15002
- Wide area of safe operation
Applications
AI Translation
- For high power audio, disk head positioners and other linear applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



