SPTECH BD533
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | BD533 |
| LCSC Part # | C2907780 |
| Package | TO-220C |
| Customer # | |
| Key Attributes | TRANS NPN 45V 8A TO-220C |
| Description | Bipolar (BJT) Transistor NPN 45V 8A 12MHz 50W Through Hole TO-220C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
36
36
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0391 $ 0.9872 | $ 0.99 |
10+ | $ 0.8501 $ 0.8076 | $ 8.08 |
50+ | $ 0.6902 $ 0.6557 | $ 32.79 |
100+ | $ 0.5964 $ 0.5666 | $ 56.66 |
500+ | $ 0.5396 $ 0.5127 | $ 256.35 |
1,000+ | $ 0.5104 $ 0.4849 | $ 484.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$