LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH BU408 product image
  • BU408 thumbnail 1
  • BU408 thumbnail 2
  • BU408 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH BU408RoHS

Manufacturer
SPTECHAsian Brands
MPN
BU408
LCSC Part #
C2907770
Packaging
TO-220C
Customer #
Key Attributes
TRANS NPN 200V 7A TO-220C
Datasheetpdf iconSPTECH BU408
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0434$ 0.9913$ 0.99
10+$ 0.8682$ 0.8248$ 8.25
50+$ 0.7432$ 0.7061$ 35.31
100+$ 0.6329$ 0.6013$ 60.13
500+$ 0.5858$ 0.5566$ 278.30
1,000+$ 0.5631$ 0.5350$ 535.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerSPTECH
PackagingTO-220C
Transition frequency(fT)10MHz
Collector - Emitter Voltage VCEO200V
DC Current Gain35
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation60W
Current - Collector(Ic)7A
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))1V
Operating Temperature-

Introduction

AI Translation
  • High Voltage: VCEV = 400 V(Min)
  • Fast Switching Speed: tf = 400 ns(Max)
  • Low Saturation Voltage: VCE(sat) = 1.0 V(Max) @ IC = 6 A

Applications

AI Translation
  • Designed for use in horizontal deflection output stages of TV's and CRT's