SPTECH 2SA1306
| Manufacturer |
SPTECH
Asian Brands |
| Mfr. Part # | 2SA1306 |
| LCSC Part # | C2907674 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | TRANS PNP 200V 1.5A TO-220F |
| Description | Bipolar (BJT) Transistor PNP 200V 1.5A 100MHz 20W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.579 $ 0.5501 | $ 0.55 |
10+ | $ 0.4726 $ 0.4490 | $ 4.49 |
50+ | $ 0.385 $ 0.3658 | $ 18.29 |
100+ | $ 0.3333 $ 0.3167 | $ 31.67 |
500+ | $ 0.302 $ 0.2869 | $ 143.45 |
1,000+ | $ 0.2848 $ 0.2706 | $ 270.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$