SPTECH 2SC5171
| Manufacturer | SPTECHAsian Brands |
| MPN | 2SC5171 |
| LCSC Part # | C2907661 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | TRANS NPN 180V 2A TO-220F |
| Datasheet | SPTECH 2SC5171 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 180V | |
| DC Current Gain | 320 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 180V | |
| DC Current Gain | 320 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- High Transition Frenrequency: fT = 200 MHz (Typ.)
- Complementary to 2SA1930
Applications
AI Translation
- Power amplifier applications
- Driver stage amplifier applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 824
824 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6244$ 0.5932 | $ 0.59 |
| 10+ | $ 0.5015$ 0.4765 | $ 4.77 |
| 50+ | $ 0.4507$ 0.4282 | $ 21.41 |
| 100+ | $ 0.3852$ 0.3660 | $ 36.60 |
| 500+ | $ 0.3557$ 0.3380 | $ 169.00 |
| 1,000+ | $ 0.3393$ 0.3224 | $ 322.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 180V | |
| DC Current Gain | 320 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 5uA | |
| Operating Temperature | - | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 180V | |
| DC Current Gain | 320 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 20W | |
| Current - Collector(Ic) | 2A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- High Transition Frenrequency: fT = 200 MHz (Typ.)
- Complementary to 2SA1930
Applications
AI Translation
- Power amplifier applications
- Driver stage amplifier applications
C2907661 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



