LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1206P000 TS product image
  • FRC1206P000 TS thumbnail 1
  • FRC1206P000 TS thumbnail 2
  • FRC1206P000 TS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FOJAN FRC1206P000 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1206P000 TS
LCSC Part #
C2907406
Packaging
1206
Customer #
Key Attributes
RES 0Ω ±5% 0.25W 1206
Datasheetpdf iconFOJAN FRC1206P000 TS
In-Stock: 6,526,000
6,526,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0032$ 0.32
1,000+$ 0.0026$ 2.60
5,000+$ 0.002$ 10.00
10,000+$ 0.0019$ 19.00
50,000+$ 0.0017$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Power(Watts)250mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece