LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC0805P000 TS product image
  • FRC0805P000 TS thumbnail 1
  • FRC0805P000 TS thumbnail 2
  • FRC0805P000 TS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FOJAN FRC0805P000 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0805P000 TS
LCSC Part #
C2907288
Packaging
0805
Customer #
Key Attributes
RES 0Ω ±5% 0.125W 0805
Datasheetpdf iconFOJAN FRC0805P000 TS
In-Stock: 1,666,800
1,666,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.002$ 0.20
1,000+$ 0.0016$ 1.60
5,000+$ 0.0014$ 7.00
10,000+$ 0.0012$ 12.00
50,000+$ 0.001$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0805
Power(Watts)125mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece