LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC0603P000 TS product image
  • FRC0603P000 TS thumbnail 1
  • FRC0603P000 TS thumbnail 2
  • FRC0603P000 TS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FOJAN FRC0603P000 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0603P000 TS
LCSC Part #
C2907080
Packaging
0603
Customer #
Key Attributes
RES 0Ω ±5% 0.1W 0603
Datasheetpdf iconFOJAN FRC0603P000 TS
In-Stock: 5,207,900
5,207,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0013$ 0.13
1,000+$ 0.001$ 1.00
5,000+$ 0.0009$ 4.50
10,000+$ 0.0007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0603
Power(Watts)100mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece