LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRC0402J302 TS product image
  • FRC0402J302 TS thumbnail 1
  • FRC0402J302 TS thumbnail 2
  • FRC0402J302 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC0402J302 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0402J302 TS
LCSC Part #
C2906940
Packaging
0402
Customer #
Key Attributes
RES 3kΩ ±5% 62.5mW 0402
Datasheetpdf iconFOJAN FRC0402J302 TS
In-Stock: 57,000
57,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0014$ 0.14
1,000+$ 0.0011$ 1.10
3,000+$ 0.001$ 3.00
10,000+$ 0.0009$ 9.00
50,000+$ 0.0007$ 35.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0402
Power(Watts)62.5mW
Resistance3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.