LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC0402P000 TS product image
  • FRC0402P000 TS thumbnail 1
  • FRC0402P000 TS thumbnail 2
  • FRC0402P000 TS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FOJAN FRC0402P000 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0402P000 TS
LCSC Part #
C2906877
Packaging
0402
Customer #
Key Attributes
RES 0Ω ±5% 1/16W 0402
Datasheetpdf iconFOJAN FRC0402P000 TS
In-Stock: 6,147,300
6,147,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0005$ 0.50
10,000+$ 0.0004$ 4.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0402
Power(Watts)62.5mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece