KEC KGF15N120KDA-U/P
| Manufacturer | |
| Mfr. Part # | KGF15N120KDA-U/P |
| LCSC Part # | C29066306 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | IGBT 1.2kV 30A TO-247 |
| Description | 140W 30A 1.2kV TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | KEC | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2764 | $ 1.28 |
10+ | $ 1.043 | $ 10.43 |
30+ | $ 0.9148 | $ 27.44 |
90+ | $ 0.7696 | $ 69.26 |
450+ | $ 0.7047 | $ 317.12 |
900+ | $ 0.6753 | $ 607.77 |
Standard Packaging 30/Full
Tube | ||