YFW 1N5408
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | 1N5408 |
| LCSC Part # | C2906394 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 3A DO-27 |
| Description | 150A Independent 1kV 1.1V@3A 3A DO-27 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YFW | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
1,730 
1,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0693 | $ 0.69 |
100+ | $ 0.0553 | $ 5.53 |
300+ | $ 0.0483 | $ 14.49 |
1,250+ | $ 0.0391 | $ 48.88 |
5,000+ | $ 0.0349 | $ 174.50 |
10,000+ | $ 0.0328 | $ 328.00 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$