SHOU HAN MST22D18G2 125
| Manufacturer | SHOU HANAsian Brands |
| MPN | MST22D18G2 125 |
| LCSC Part # | C2906280 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Length | 9.05mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Length | 9.05mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
In-Stock: 67,980
67,980 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0692$ 0.0658 | $ 0.66 |
| 100+ | $ 0.0557$ 0.0530 | $ 5.30 |
| 300+ | $ 0.049$ 0.0466 | $ 13.98 |
| 1,000+ | $ 0.0426$ 0.0405 | $ 40.50 |
| 5,000+ | $ 0.0386$ 0.0367 | $ 183.50 |
| 10,000+ | $ 0.0366$ 0.0348 | $ 348.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | DPDT | |
| Length | 9.05mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 100mA | |
| Circuit | DPDT |
| Type | Description | |
|---|---|---|
| Length | 9.05mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
C2906280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



