LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL NJ-2.54-2*20PW product image
  • NJ-2.54-2*20PW thumbnail 1
  • NJ-2.54-2*20PW thumbnail 2
  • NJ-2.54-2*20PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL NJ-2.54-2*20PWRoHS

Manufacturer
HCTLAsian Brands
MPN
NJ-2.54-2*20PW
LCSC Part #
C2906134
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH R/A 40POS 2.54mm
Datasheetpdf iconHCTL NJ-2.54-2*20PW
Custom CablesMOQ 1pc
In-Stock: 1,303
1,303 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5699$ 0.57
10+$ 0.465$ 4.65
30+$ 0.4133$ 12.40
70+$ 0.3503$ 24.52
490+$ 0.3197$ 156.65
980+$ 0.3035$ 297.43
Standard Packaging70/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerHCTL
PackagingThrough Hole,Right Angle,P=2.54mm
Number of Positions or Pins2x20P
Voltage Rating-
Number of Rows2
Row spacing2.54mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Connector TypeIDC Header
Number of PINs Per Row20
Pitch2.54mm
Contact MaterialBrass
Mounting TypeRight Angle
Current Rating3A

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.