TECH PUBLIC NTJD4105CT1G
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NTJD4105CT1G |
| LCSC Part # | C2905643 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 0.9A SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| RDS(on) | 800mΩ@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 120pF | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD Protected
Applications
AI Translation
- Notebook
- Load Switch
- Networking
- Hand-held Instruments
In-Stock: 2,955
2,955 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0971 | $ 0.49 |
| 50+ | $ 0.0856 | $ 4.28 |
| 150+ | $ 0.0798 | $ 11.97 |
| 500+ | $ 0.0755 | $ 37.75 |
| 3,000+ | $ 0.0625 | $ 187.50 |
| 6,000+ | $ 0.0608 | $ 364.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 900mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| RDS(on) | 800mΩ@1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 120pF | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD Protected
Applications
AI Translation
- Notebook
- Load Switch
- Networking
- Hand-held Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



