LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SD05T1G-P product image
  • SD05T1G-P thumbnail 1
  • SD05T1G-P thumbnail 2
  • SD05T1G-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SD05T1G-PRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SD05T1G-P
LCSC Part #
C2905627
Packaging
SOD-323
Customer #
Key Attributes
5VWM 20VC SOD-323
Datasheetpdf iconTECH PUBLIC SD05T1G-P
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0391$ 0.78
200+$ 0.0313$ 6.26
600+$ 0.027$ 16.20
3,000+$ 0.0221$ 66.30
9,000+$ 0.0199$ 179.10
21,000+$ 0.0187$ 392.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage20V
Peak Pulse Current (Ipp)25A@8/20us
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of Channels1
Voltage - Breakdown6V
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 350W peak pulse power (8/20μs)
  • Protects one data or power line
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Ultra low clamping voltage
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC 61000 - 4 - 5 (Lightning) 25A (8/20μs)
    • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • RoHS Compliant

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Notebooks and Handhelds
  • Portable Instrumentation
  • Peripherals
  • Pagers Peripherals
  • Desktop and Servers