Xucheng Elec 5TE10A250V
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | 5TE10A250V |
| LCSC Part # | C2905515 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 10A TH |
| Description | 250V Square Fuse 10A Through Hole,P=5mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0571 $ 0.0543 | $ 0.54 |
100+ | $ 0.0459 $ 0.0437 | $ 4.37 |
300+ | $ 0.0403 $ 0.0383 | $ 11.49 |
1,000+ | $ 0.0325 $ 0.0309 | $ 30.90 |
5,000+ | $ 0.0292 $ 0.0278 | $ 139.00 |
10,000+ | $ 0.0275 $ 0.0262 | $ 262.00 |
Standard Packaging 1000/Full
Box | ||