kinghelm KH-2.54FH-1X14P-H8.5
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-2.54FH-1X14P-H8.5 |
| LCSC Part # | C2905420 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 14POS 2.54mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 14P | |
| Current Rating | 3A | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x14P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 14P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 1x14P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
In-Stock: 7,445
7,445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1521 | $ 0.76 |
| 50+ | $ 0.1226 | $ 6.13 |
| 240+ | $ 0.099 | $ 23.76 |
| 480+ | $ 0.088 | $ 42.24 |
| 2,400+ | $ 0.0791 | $ 189.84 |
| 5,040+ | $ 0.0747 | $ 376.49 |
Standard Packaging240/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 14P | |
| Current Rating | 3A | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x14P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | - | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Positions | 14P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 1x14P | |
| Pitch | 2.54mm | |
| Holes Direction | Top | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
C2905420 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



