LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-2.54FH-1X4P-H8.5 product image
  • KH-2.54FH-1X4P-H8.5 thumbnail 1
  • KH-2.54FH-1X4P-H8.5 thumbnail 2
  • KH-2.54FH-1X4P-H8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-2.54FH-1X4P-H8.5RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-2.54FH-1X4P-H8.5
LCSC Part #
C2905415
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN SOCKET 4POS 2.54mm SINGLE ROW TH
Datasheetpdf iconkinghelm KH-2.54FH-1X4P-H8.5
Custom CablesMOQ 1pc
In-Stock: 2,880
2,880 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0831$ 0.42
50+$ 0.0662$ 3.31
150+$ 0.0578$ 8.67
500+$ 0.0513$ 25.65
2,000+$ 0.0463$ 92.60
4,000+$ 0.0437$ 174.80
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturerkinghelm
PackagingThrough Hole,P=2.54mm
Voltage Rating-
Operating Temperature-40℃~+105℃
Mounting TypeThrough Hole
Number of Positions4P
Current Rating3A
Insulation Height8.5mm
Holes Structure1x4P
Pitch2.54mm
Holes DirectionTop
Number of Rows1
Row Spacing-
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.