LRC LBSS5350SY3T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBSS5350SY3T1G |
| LCSC Part # | C2905404 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 3A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 50V 3A 150MHz 550mW Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
165
165
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0983 | $ 0.49 |
50+ | $ 0.0787 | $ 3.94 |
150+ | $ 0.069 | $ 10.35 |
500+ | $ 0.0616 | $ 30.80 |
2,500+ | $ 0.0527 | $ 131.75 |
5,000+ | $ 0.0498 | $ 249.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$