LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON TD-1106DP-4.3H-250 product image
  • TD-1106DP-4.3H-250 thumbnail 1
  • TD-1106DP-4.3H-250 thumbnail 2
  • TD-1106DP-4.3H-250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON TD-1106DP-4.3H-250RoHS

Manufacturer
DEALONAsian Brands
MPN
TD-1106DP-4.3H-250
LCSC Part #
C2905180
Packaging
SMD,6x3.3mm
Customer #
Key Attributes
Tactile Switch 4.3mm 6mm x 3.3mm
Datasheetpdf iconDEALON TD-1106DP-4.3H-250
In-Stock: 870
870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0394$ 0.0375$ 0.38
100+$ 0.0313$ 0.0298$ 2.98
300+$ 0.0272$ 0.0259$ 7.77
2,000+$ 0.0237$ 0.0226$ 45.20
4,000+$ 0.0212$ 0.0202$ 80.80
10,000+$ 0.02$ 0.0190$ 190.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerDEALON
PackagingSMD,6x3.3mm
Switching Life-
with BracketWithout Bracket
Width3.3mm
Installation MethodSurface Mount,Vertical
PressForce2.5N
Termination StyleGull Wing
Actuator StyleRectangular Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Length6mm
Height4.3mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece