LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON PH-4PWB product image
  • PH-4PWB thumbnail 1
  • PH-4PWB thumbnail 2
  • PH-4PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON PH-4PWB

Manufacturer
DEALONAsian Brands
MPN
PH-4PWB
LCSC Part #
C2905021
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 2mm
DatasheetDEALON PH-4PWB
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,120
1,120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0627$ 0.0596$ 0.60
100+$ 0.0496$ 0.0472$ 4.72
300+$ 0.0431$ 0.0410$ 12.30
1,000+$ 0.0348$ 0.0331$ 33.10
5,000+$ 0.0309$ 0.0294$ 147.00
10,000+$ 0.0289$ 0.0275$ 275.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDEALON
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesPH
Voltage Rating (Max)200V
Contact Material-
Number of PINs Per Row4
Number of Rows1
Pitch2mm
Flame Retardant Rating-
Current Rating2A
Supplementary Features-
Contact Plating-
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic Material-
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)11.95mm
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.