DEALON PH-5AW
| Manufacturer | DEALONAsian Brands |
| MPN | PH-5AW |
| LCSC Part # | C2904961 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 5POS 2mm |
| Datasheet | DEALON PH-5AW |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - | |
| Current Rating | - | |
| Supplementary Features | - | |
| Contact Plating | - | |
| Number of PINs | 5P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Supplementary Features | - | |
| Contact Plating | - | |
| Number of PINs | 5P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Help & FeedbackShow similar products (0) >
In-Stock: 1,960
1,960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0284$ 0.0270 | $ 0.54 |
| 200+ | $ 0.0222$ 0.0211 | $ 4.22 |
| 600+ | $ 0.0188$ 0.0179 | $ 10.74 |
| 2,000+ | $ 0.0154$ 0.0147 | $ 29.40 |
| 10,000+ | $ 0.0136$ 0.0130 | $ 130.00 |
| 20,000+ | $ 0.0126$ 0.0120 | $ 240.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - | |
| Current Rating | - | |
| Supplementary Features | - | |
| Contact Plating | - | |
| Number of PINs | 5P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Connector Type | Right Angle | |
| Reference Series | PH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | - | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | - | |
| Supplementary Features | - | |
| Contact Plating | - | |
| Number of PINs | 5P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Help & FeedbackShow similar products (0) >
C2904961 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



