LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI UDZSTE-175.1B product image
  • UDZSTE-175.1B thumbnail 1
  • UDZSTE-175.1B thumbnail 2
  • UDZSTE-175.1B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI UDZSTE-175.1BRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
UDZSTE-175.1B
LCSC Part #
C2904812
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.1V 200mW SOD-323
Datasheetpdf iconYONGYUTAI UDZSTE-175.1B
In-Stock: 2,440
2,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0243$ 0.49
200+$ 0.0191$ 3.82
600+$ 0.0161$ 9.66
3,000+$ 0.0132$ 39.60
9,000+$ 0.0117$ 105.30
21,000+$ 0.0109$ 228.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece