UMW TLP621GB-1S(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TLP621GB-1S(UMW) |
| LCSC Part # | C2904797 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | Programmable controller AC/DC input module solid-state relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;600% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW TLP621-1, TLP621-2, and TLP621-4 consist of a phototransistor optically coupled with a GaAs infrared emitting diode. The TLP621-2 provides two isolated channels in an 8-pin plastic DIP, while the TLP621-4 provides four isolated channels in a 16-pin plastic DIP.
Features
AI Translation
- Collector-emitter voltage: 55V (min)
- Current transfer ratio: 50% (min)
- Grade GB: 100% (min)
- UL certified: UL1577, file no. E547318
Applications
AI Translation
- Programmable Controller
- AC/DC Input Module
In-Stock: 220
220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.12 | $ 0.60 |
| 50+ | $ 0.0963 | $ 4.82 |
| 150+ | $ 0.0845 | $ 12.68 |
| 500+ | $ 0.0756 | $ 37.80 |
| 2,000+ | $ 0.0594 | $ 118.80 |
| 4,000+ | $ 0.0558 | $ 223.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | UMW | |
| Packaging | SOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 400mV@8mA,2.4mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 100%;600% | |
| Voltage - Forward(Vf) | 1.15V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -25℃~+85℃ | |
| Output Type | Phototransistor | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW TLP621-1, TLP621-2, and TLP621-4 consist of a phototransistor optically coupled with a GaAs infrared emitting diode. The TLP621-2 provides two isolated channels in an 8-pin plastic DIP, while the TLP621-4 provides four isolated channels in a 16-pin plastic DIP.
Features
AI Translation
- Collector-emitter voltage: 55V (min)
- Current transfer ratio: 50% (min)
- Grade GB: 100% (min)
- UL certified: UL1577, file no. E547318
Applications
AI Translation
- Programmable Controller
- AC/DC Input Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
