UMW ADM3232EARNZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | ADM3232EARNZ(UMW) |
| LCSC Part # | C2904793 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | True RS-232 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3222A/3232E series is an RS-232 transceiver solution designed for portable or handheld applications such as notebook computers or PDAs. This series features a high-efficiency charge pump power supply requiring only 0.1μF capacitors at 3.3V operating voltage. The charge pump enables true RS-232 performance from a single supply (ranging from +3.3V to +5.0V). The ADM3222A/3232E are 2-driver/2-receiver devices ideally suited for portable or handheld applications such as notebook computers or PDAs.
Features
- Meets true EIA/TIA-232-F standard with +3.0V to +5.5V supply
- Minimum data rate of 120Kbps under full-load conditions
- 1μA low-power shutdown mode with receiver active (ADM3222A)
- Enhanced ESD specifications: ±15kV Human Body Model, ±15kV IEC1000-4-2 air discharge, ±8kV IEC1000-4-2 contact discharge
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4924 | $ 0.49 |
| 10+ | $ 0.3872 | $ 3.87 |
| 30+ | $ 0.341 | $ 10.23 |
| 100+ | $ 0.2853 | $ 28.53 |
| 500+ | $ 0.255 | $ 127.50 |
| 1,000+ | $ 0.2391 | $ 239.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 235Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3222A/3232E series is an RS-232 transceiver solution designed for portable or handheld applications such as notebook computers or PDAs. This series features a high-efficiency charge pump power supply requiring only 0.1μF capacitors at 3.3V operating voltage. The charge pump enables true RS-232 performance from a single supply (ranging from +3.3V to +5.0V). The ADM3222A/3232E are 2-driver/2-receiver devices ideally suited for portable or handheld applications such as notebook computers or PDAs.
Features
- Meets true EIA/TIA-232-F standard with +3.0V to +5.5V supply
- Minimum data rate of 120Kbps under full-load conditions
- 1μA low-power shutdown mode with receiver active (ADM3222A)
- Enhanced ESD specifications: ±15kV Human Body Model, ±15kV IEC1000-4-2 air discharge, ±8kV IEC1000-4-2 contact discharge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
