UMW MAX232ESE(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MAX232ESE(UMW) |
| LCSC Part # | C2904791 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | MAX232E +5V-Powered, Multi-Channel RS-232 Drivers/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW MAX232E features two drivers and two receivers. When loaded per EIA/TIA-232E specifications, the drivers and receivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120 kbps.
Features
AI Translation
- Single +5V supply
- Guaranteed 120 kbps data rate
- Latch-up free
- ESD protection ±2kV
In-Stock: 34,755
34,755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3744 | $ 1.87 |
| 50+ | $ 0.2881 | $ 14.41 |
| 150+ | $ 0.246 | $ 36.90 |
| 500+ | $ 0.1842 | $ 92.10 |
| 2,500+ | $ 0.1738 | $ 434.50 |
| 5,000+ | $ 0.1676 | $ 838.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
UMW MAX232E features two drivers and two receivers. When loaded per EIA/TIA-232E specifications, the drivers and receivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120 kbps.
Features
AI Translation
- Single +5V supply
- Guaranteed 120 kbps data rate
- Latch-up free
- ESD protection ±2kV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
