Nanya Tech NT5CC128M16IP-DI
| Manufacturer |
Nanya Tech
Asian Brands |
| Mfr. Part # | NT5CC128M16IP-DI |
| LCSC Part # | C2904576 |
| Package | VFBGA-96 |
| Customer # | |
| Key Attributes | DDR3(L) 2Gb SDRAM |
| Description | 1.35V 2Gbit 800MHz DDR3L SDRAM VFBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Nanya Tech | |
| Package | VFBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.7741 | $ 7.77 |
10+ | $ 6.7719 | $ 67.72 |
30+ | $ 6.1616 | $ 184.85 |
100+ | $ 5.6486 | $ 564.86 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$