Milliohm HoJLR2512-3W-500mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoJLR2512-3W-500mR-1% |
| LCSC Part # | C2904268 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 500mΩ ±1% 3W 2512 |
| Description | 500mΩ 3W Current Sense Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
102,540
102,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.072 | $ 0.72 |
100+ | $ 0.0596 | $ 5.96 |
300+ | $ 0.0534 | $ 16.02 |
1,000+ | $ 0.0488 | $ 48.80 |
4,000+ | $ 0.0391 | $ 156.40 |
8,000+ | $ 0.0373 | $ 298.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$